
59011-0107N-001 | |
|---|---|
DigiKey Part Number | 4294-59011-0107N-001TR-ND - Tape & Reel (TR) 4294-59011-0107N-001CT-ND - Cut Tape (CT) 4294-59011-0107N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59011-0107N-001 |
Description | 10P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.059" (1.50mm) |
Series | Insulation Height 0.256" (6.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.08500 | kr.50.85 |
| 100 | kr.4.32130 | kr.432.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.91950 | kr.2,351.70 |
| 1.200 | kr.3.73236 | kr.4,478.83 |
| 1.800 | kr.3.62708 | kr.6,528.74 |
| 3.000 | kr.3.49871 | kr.10,496.13 |
| 4.200 | kr.3.41667 | kr.14,350.01 |
| 6.000 | kr.3.33181 | kr.19,990.86 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

