Connector Header Through Hole 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59011-0087N-001

DigiKey Part Number
4294-59011-0087N-001TR-ND - Tape & Reel (TR)
4294-59011-0087N-001CT-ND - Cut Tape (CT)
4294-59011-0087N-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59011-0087N-001
Description
8P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.059" (1.50mm)
Series
Insulation Height
0.256" (6.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Pick and Place
Number of Rows
2
Operating Temperature
-25°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.6A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.89300kr.38.93
100kr.3.30820kr.330.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.3.00040kr.1,800.24
1.200kr.2.85707kr.3,428.48
1.800kr.2.77646kr.4,997.63
3.000kr.2.67816kr.8,034.48
4.200kr.2.61534kr.10,984.43
6.000kr.2.55038kr.15,302.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000