
59011-0047N-001 | |
|---|---|
DigiKey Part Number | 4294-59011-0047N-001TR-ND - Tape & Reel (TR) 4294-59011-0047N-001CT-ND - Cut Tape (CT) 4294-59011-0047N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59011-0047N-001 |
Description | 4P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.059" (1.50mm) |
Series | Insulation Height 0.256" (6.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.49500 | kr.44.95 |
| 100 | kr.3.81790 | kr.381.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.46280 | kr.2,077.68 |
| 1.200 | kr.3.29743 | kr.3,956.92 |
| 1.800 | kr.3.20445 | kr.5,768.01 |
| 3.000 | kr.3.09100 | kr.9,273.00 |
| 4.200 | kr.3.01850 | kr.12,677.70 |
| 6.000 | kr.2.94353 | kr.17,661.18 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |



