Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57965-0040N-001

DigiKey Part Number
4294-57965-0040N-001TR-ND - Tape & Reel (TR)
4294-57965-0040N-001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
57965-0040N-001
Description
3.0MM PITCH 4 POSITION MICRO LUC
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.291" (7.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Board Guide, Board Lock
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.965
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.33000kr.8.33
10kr.7.05700kr.70.57
100kr.5.99720kr.599.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.78696kr.1,446.74
500kr.5.51054kr.2,755.27
750kr.5.35508kr.4,016.31
1.250kr.5.16543kr.6,456.79
1.750kr.5.04430kr.8,827.52
2.500kr.4.91896kr.12,297.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.33000
Unit Price with VAT:kr.10.41250