


52729-1247D-021 | |
|---|---|
DigiKey Part Number | 4294-52729-1247D-021TR-ND - Tape & Reel (TR) 4294-52729-1247D-021CT-ND - Cut Tape (CT) 4294-52729-1247D-021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52729-1247D-021 |
Description | MCIO Gen 5 V/T 85Ohm 124P 30u |
Customer Reference | |
Detailed Description | 124 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.57000 | kr.52.57 |
| 10 | kr.44.66000 | kr.446.60 |
| 25 | kr.41.86040 | kr.1,046.51 |
| 50 | kr.39.86220 | kr.1,993.11 |
| 100 | kr.37.95890 | kr.3,795.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.14775 | kr.7,229.55 |
| 400 | kr.34.42333 | kr.13,769.33 |
| 600 | kr.33.45347 | kr.20,072.08 |
| 1.000 | kr.32.27051 | kr.32,270.51 |
| 1.400 | kr.31.51438 | kr.44,120.13 |
| 2.000 | kr.30.73216 | kr.61,464.32 |
| Unit Price without VAT: | kr.52.57000 |
|---|---|
| Unit Price with VAT: | kr.65.71250 |


