
52525-03241-001 | |
|---|---|
DigiKey Part Number | 4294-52525-03241-001TR-ND - Tape & Reel (TR) 4294-52525-03241-001CT-ND - Cut Tape (CT) 4294-52525-03241-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52525-03241-001 |
Description | 32P, 0.5MM PITCH NON-ZIF FFC/FPC |
Customer Reference | |
Detailed Description | 3 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Aces Connectors | Height Above Board 0.161" (4.10mm) |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52525-03541-001 | Aces Connectors | 1.000 | 4294-52525-03541-001CT-ND | kr.8.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.78400 | kr.67.84 |
| 25 | kr.6.35520 | kr.158.88 |
| 50 | kr.6.05220 | kr.302.61 |
| 100 | kr.5.76240 | kr.576.24 |
| 250 | kr.5.40144 | kr.1,350.36 |
| 500 | kr.5.14352 | kr.2,571.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.04208 | kr.5,042.08 |
| 2.000 | kr.4.80141 | kr.9,602.82 |
| 3.000 | kr.4.66605 | kr.13,998.15 |
| 5.000 | kr.4.50098 | kr.22,504.90 |
| 7.000 | kr.4.39549 | kr.30,768.43 |
| 10.000 | kr.4.28634 | kr.42,863.40 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

