24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52519-0240M-001

DigiKey Part Number
4294-52519-0240M-001TR-ND - Tape & Reel (TR)
4294-52519-0240M-001CT-ND - Cut Tape (CT)
4294-52519-0240M-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52519-0240M-001
Description
24P, 0.5MM BACK FLIP FFC
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched, Tapered
Manufacturer
Aces Connectors
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Thermoplastic
Flat Flex Type
FFC, FPC
Actuator Material
Thermoplastic
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Top and Bottom
Voltage Rating
50V
Number of Positions
24
Operating Temperature
-40°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Contact Finish Thickness
3.15µin (0.08µm)
Height Above Board
0.039" (1.00mm)
Housing Color
White
Locking Feature
Flip Lock, Backlock
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.675
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.60400kr.16.04
25kr.1.50120kr.37.53
50kr.1.42900kr.71.45
100kr.1.36120kr.136.12
250kr.1.27560kr.318.90
500kr.1.21450kr.607.25
1.000kr.1.15648kr.1,156.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10162kr.3,304.86
6.000kr.1.04903kr.6,294.18
9.000kr.1.01943kr.9,174.87
15.000kr.0.98335kr.14,750.25
21.000kr.0.96029kr.20,166.09
30.000kr.0.93645kr.28,093.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500