
51688-0390M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0390M-001TR-ND - Tape & Reel (TR) 4294-51688-0390M-001CT-ND - Cut Tape (CT) 4294-51688-0390M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0390M-001 |
Description | 39P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.28200 | kr.22.82 |
| 25 | kr.2.14280 | kr.53.57 |
| 50 | kr.2.03900 | kr.101.95 |
| 100 | kr.1.94190 | kr.194.19 |
| 250 | kr.1.81984 | kr.454.96 |
| 500 | kr.1.73298 | kr.866.49 |
| 1.000 | kr.1.65011 | kr.1,650.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.55486 | kr.5,442.01 |
| 7.000 | kr.1.48065 | kr.10,364.55 |
| 10.500 | kr.1.43891 | kr.15,108.55 |
| 17.500 | kr.1.38800 | kr.24,290.00 |
| 24.500 | kr.1.35546 | kr.33,208.77 |
| 35.000 | kr.1.32180 | kr.46,263.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

