
51688-0110M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0110M-001TR-ND - Tape & Reel (TR) 4294-51688-0110M-001CT-ND - Cut Tape (CT) 4294-51688-0110M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0110M-001 |
Description | 11P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.10300 | kr.11.03 |
| 25 | kr.1.03480 | kr.25.87 |
| 50 | kr.0.98400 | kr.49.20 |
| 100 | kr.0.93710 | kr.93.71 |
| 250 | kr.0.87848 | kr.219.62 |
| 500 | kr.0.83650 | kr.418.25 |
| 1.000 | kr.0.79649 | kr.796.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.75047 | kr.2,626.64 |
| 7.000 | kr.0.71464 | kr.5,002.48 |
| 10.500 | kr.0.69448 | kr.7,292.04 |
| 17.500 | kr.0.66989 | kr.11,723.07 |
| 24.500 | kr.0.65418 | kr.16,027.41 |
| 35.000 | kr.0.63793 | kr.22,327.55 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

