30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51495-0300P-002

DigiKey Part Number
4294-51495-0300P-002TR-ND - Tape & Reel (TR)
4294-51495-0300P-002CT-ND - Cut Tape (CT)
4294-51495-0300P-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51495-0300P-002
Description
0.4MM PITCH 30 POSITION WIRE TO
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Aces Connectors
Number of Rows
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts
Contact Finish Thickness
1.00µin (0.025µm)
Number of Positions
30
Height Above Board
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.843
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.74100kr.77.41
100kr.6.58030kr.658.03
500kr.5.87338kr.2,936.69
1.000kr.5.59302kr.5,593.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.5.27064kr.18,447.24
7.000kr.5.01926kr.35,134.82
10.500kr.4.87786kr.51,217.53
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250