Connector Header Surface Mount 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51332-0044L-002

DigiKey Part Number
4294-51332-0044L-002TR-ND - Tape & Reel (TR)
4294-51332-0044L-002CT-ND - Cut Tape (CT)
4294-51332-0044L-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51332-0044L-002
Description
4P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.256" (6.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
200VAC
Termination
Solder
Contact Finish Thickness - Post
80.0µin (2.03µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.59100kr.15.91
100kr.1.34980kr.134.98
500kr.1.20434kr.602.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18051kr.1,180.51
2.000kr.1.12412kr.2,248.24
3.000kr.1.09238kr.3,277.14
5.000kr.1.05370kr.5,268.50
7.000kr.1.02896kr.7,202.72
10.000kr.1.00339kr.10,033.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500