


51081-04042-001 | |
|---|---|
DigiKey Part Number | 4294-51081-04042-001TR-ND - Tape & Reel (TR) 4294-51081-04042-001CT-ND - Cut Tape (CT) 4294-51081-04042-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51081-04042-001 |
Description | 0.8MM PITCH 40 POSITION STACK SH |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aces Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 40 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.35000 | kr.46.35 |
| 10 | kr.39.39700 | kr.393.97 |
| 25 | kr.36.92680 | kr.923.17 |
| 50 | kr.35.16300 | kr.1,758.15 |
| 100 | kr.33.48470 | kr.3,348.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.31.89907 | kr.9,569.72 |
| 600 | kr.30.37758 | kr.18,226.55 |
| 900 | kr.29.52151 | kr.26,569.36 |
| 1.500 | kr.28.47776 | kr.42,716.64 |
| 2.100 | kr.27.81056 | kr.58,402.18 |
| Unit Price without VAT: | kr.46.35000 |
|---|---|
| Unit Price with VAT: | kr.57.93750 |

