
50696-0140M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0140M-002TR-ND - Tape & Reel (TR) 4294-50696-0140M-002CT-ND - Cut Tape (CT) 4294-50696-0140M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0140M-002 |
Description | 0.5MM PITCH 14P ZIF BACK-FLIP F |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.80600 | kr.48.06 |
| 25 | kr.4.50320 | kr.112.58 |
| 50 | kr.4.28800 | kr.214.40 |
| 100 | kr.4.08260 | kr.408.26 |
| 250 | kr.3.82668 | kr.956.67 |
| 500 | kr.3.64378 | kr.1,821.89 |
| 1.000 | kr.3.46976 | kr.3,469.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.25253 | kr.8,131.33 |
| 5.000 | kr.3.09733 | kr.15,486.65 |
| 7.500 | kr.3.01002 | kr.22,575.15 |
| 12.500 | kr.2.90358 | kr.36,294.75 |
| 17.500 | kr.2.83553 | kr.49,621.78 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |


