
50521-00741-001 | |
|---|---|
DigiKey Part Number | 4294-50521-00741-001TR-ND - Tape & Reel (TR) 4294-50521-00741-001CT-ND - Cut Tape (CT) 4294-50521-00741-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50521-00741-001 |
Description | 7 POS, 0.5 MM PITCH EASY-ON FFC/ |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Locking Feature Flip Lock | Actuator Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.11900 | kr.31.19 |
| 25 | kr.2.92640 | kr.73.16 |
| 50 | kr.2.78580 | kr.139.29 |
| 100 | kr.2.65270 | kr.265.27 |
| 250 | kr.2.48656 | kr.621.64 |
| 500 | kr.2.36760 | kr.1,183.80 |
| 1.000 | kr.2.25450 | kr.2,254.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.10450 | kr.8,418.00 |
| 8.000 | kr.2.00408 | kr.16,032.64 |
| 12.000 | kr.1.94760 | kr.23,371.20 |
| 20.000 | kr.1.87870 | kr.37,574.00 |
| 28.000 | kr.1.83467 | kr.51,370.76 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


