WTB Gold Terminal Connector 28-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50430-T011

DigiKey Part Number
4294-50430-T011TR-ND - Tape & Reel (TR)
4294-50430-T011CT-ND - Cut Tape (CT)
4294-50430-T011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50430-T011
Description
1.0MM WTB CONN TERMINAL
Customer Reference
Detailed Description
WTB Gold Terminal Connector 28-32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
-
Insulation Diameter
-
Length - Overall
0.154" (3.90mm)
Wire Gauge
28-32 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.218
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.29000kr.2.90
25kr.0.26840kr.6.71
50kr.0.25680kr.12.84
100kr.0.24380kr.24.38
250kr.0.22860kr.57.15
500kr.0.21762kr.108.81
1.000kr.0.20724kr.207.24
2.500kr.0.19422kr.485.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.17112kr.2,566.80
30.000kr.0.16295kr.4,888.50
45.000kr.0.15835kr.7,125.75
75.000kr.0.15274kr.11,455.50
105.000kr.0.14916kr.15,661.80
150.000kr.0.14546kr.21,819.00
375.000kr.0.13636kr.51,135.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250