
50426-0047D-001 | |
|---|---|
DigiKey Part Number | 4294-50426-0047D-001TR-ND - Tape & Reel (TR) 4294-50426-0047D-001CT-ND - Cut Tape (CT) 4294-50426-0047D-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50426-0047D-001 |
Description | 4P, 2MM BTB RCPT. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.335" (8.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic, Halogen Free |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Current Rating (Amps) 1.5A |
Termination Press-Fit, Solder | Voltage Rating 125VAC |
Fastening Type Push-Pull | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Contact Length - Mating 0.130" (3.30mm) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.2.14420 | kr.214.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.1.98456 | kr.893.05 |
| 900 | kr.1.88974 | kr.1,700.77 |
| 1.350 | kr.1.83639 | kr.2,479.13 |
| 2.250 | kr.1.77134 | kr.3,985.51 |
| 3.150 | kr.1.72977 | kr.5,448.78 |
| 4.500 | kr.1.68679 | kr.7,590.56 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


