
50419-04041-001 | |
|---|---|
DigiKey Part Number | 4294-50419-04041-001TR-ND - Tape & Reel (TR) 4294-50419-04041-001CT-ND - Cut Tape (CT) 4294-50419-04041-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50419-04041-001 |
Description | 40P, 1MM WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.23800 | kr.22.38 |
| 100 | kr.1.90070 | kr.190.07 |
| 500 | kr.1.69658 | kr.848.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.66298 | kr.1,662.98 |
| 2.000 | kr.1.58354 | kr.3,167.08 |
| 3.000 | kr.1.53887 | kr.4,616.61 |
| 5.000 | kr.1.48438 | kr.7,421.90 |
| 7.000 | kr.1.44957 | kr.10,146.99 |
| 10.000 | kr.1.41355 | kr.14,135.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

