
50390-018H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50390-018H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50390-018H0H0-001 |
Description | 18P, 2.0MM PITCH WTB HOUSING D/R |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Color White |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.70520 | kr.17.63 |
| 50 | kr.0.67200 | kr.33.60 |
| 100 | kr.0.63970 | kr.63.97 |
| 250 | kr.0.59952 | kr.149.88 |
| 500 | kr.0.57072 | kr.285.36 |
| 1.000 | kr.0.54340 | kr.543.40 |
| 3.000 | kr.0.50280 | kr.1,508.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

