
50310-0024N-002 | |
|---|---|
DigiKey Part Number | 4294-50310-0024N-002TR-ND - Tape & Reel (TR) 4294-50310-0024N-002CT-ND - Cut Tape (CT) 4294-50310-0024N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50310-0024N-002 |
Description | 2P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.256" (6.50mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.38800 | kr.13.88 |
| 100 | kr.1.18110 | kr.118.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.04943 | kr.839.54 |
| 1.600 | kr.0.99930 | kr.1,598.88 |
| 2.400 | kr.0.97110 | kr.2,330.64 |
| 4.000 | kr.0.93670 | kr.3,746.80 |
| 5.600 | kr.0.91471 | kr.5,122.38 |
| 8.000 | kr.0.89198 | kr.7,135.84 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

