
50308-0140N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0140N-002TR-ND - Tape & Reel (TR) 4294-50308-0140N-002CT-ND - Cut Tape (CT) 4294-50308-0140N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0140N-002 |
Description | 14P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.13800 | kr.31.38 |
| 100 | kr.2.66720 | kr.266.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.39280 | kr.1,674.96 |
| 1.400 | kr.2.27855 | kr.3,189.97 |
| 2.100 | kr.2.21426 | kr.4,649.95 |
| 3.500 | kr.2.13587 | kr.7,475.55 |
| 4.900 | kr.2.08576 | kr.10,220.22 |
| 7.000 | kr.2.03394 | kr.14,237.58 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

