New Product
50247-016H0H0-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50247-040H0H0-001

DigiKey Part Number
4294-50247-040H0H0-001-ND
Manufacturer
Manufacturer Product Number
50247-040H0H0-001
Description
40P, 1.0MM WTB HOUSING WHITE
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector Crimp Tin 28-32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
28-32 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.52500kr.5.25
25kr.0.49160kr.12.29
50kr.0.46720kr.23.36
100kr.0.44480kr.44.48
250kr.0.41704kr.104.26
500kr.0.39706kr.198.53
1.000kr.0.37798kr.377.98
3.000kr.0.34976kr.1,049.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000