
50246-01601-001 | |
|---|---|
DigiKey Part Number | 4294-50246-01601-001TR-ND - Tape & Reel (TR) 4294-50246-01601-001CT-ND - Cut Tape (CT) 4294-50246-01601-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-01601-001 |
Description | 16P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.53600 | kr.25.36 |
| 100 | kr.2.15240 | kr.215.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.89721 | kr.1,707.49 |
| 1.800 | kr.1.80662 | kr.3,251.92 |
| 2.700 | kr.1.75564 | kr.4,740.23 |
| 4.500 | kr.1.69348 | kr.7,620.66 |
| 6.300 | kr.1.65375 | kr.10,418.62 |
| 9.000 | kr.1.61267 | kr.14,514.03 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

