
50246-01001-001 | |
---|---|
DigiKey Part Number | 4294-50246-01001-001TR-ND - Tape & Reel (TR) 4294-50246-01001-001CT-ND - Cut Tape (CT) 4294-50246-01001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-01001-001 |
Description | 10P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.3.14200 | kr.31.42 |
100 | kr.2.66880 | kr.266.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.2.28522 | kr.2,056.70 |
1.800 | kr.2.17607 | kr.3,916.93 |
2.700 | kr.2.11468 | kr.5,709.64 |
4.500 | kr.2.03984 | kr.9,179.28 |
6.300 | kr.1.99197 | kr.12,549.41 |
9.000 | kr.1.94251 | kr.17,482.59 |
22.500 | kr.1.82099 | kr.40,972.28 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |