
50246-00801-001 | |
|---|---|
DigiKey Part Number | 4294-50246-00801-001TR-ND - Tape & Reel (TR) 4294-50246-00801-001CT-ND - Cut Tape (CT) 4294-50246-00801-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-00801-001 |
Description | 8P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.89700 | kr.28.97 |
| 100 | kr.2.46060 | kr.246.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.16849 | kr.1,951.64 |
| 1.800 | kr.2.06494 | kr.3,716.89 |
| 2.700 | kr.2.00670 | kr.5,418.09 |
| 4.500 | kr.1.93566 | kr.8,710.47 |
| 6.300 | kr.1.89026 | kr.11,908.64 |
| 9.000 | kr.1.84330 | kr.16,589.70 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |




