
50238-01241-001 | |
|---|---|
DigiKey Part Number | 4294-50238-01241-001TR-ND - Tape & Reel (TR) 4294-50238-01241-001CT-ND - Cut Tape (CT) 4294-50238-01241-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50238-01241-001 |
Description | 12PIN, 1.0MM WTB WAFER CONN., SM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.183" (4.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Plastic, Halogen Free |
Number of Rows 2 | Features Cap (Cover) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.49300 | kr.34.93 |
| 100 | kr.2.96590 | kr.296.59 |
| 500 | kr.2.64682 | kr.1,323.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59452 | kr.2,594.52 |
| 2.000 | kr.2.47061 | kr.4,941.22 |
| 3.000 | kr.2.40092 | kr.7,202.76 |
| 5.000 | kr.2.31594 | kr.11,579.70 |
| 7.000 | kr.2.26162 | kr.15,831.34 |
| 10.000 | kr.2.20546 | kr.22,054.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

