New at DigiKey
50236-007H0H0-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50236-007H0H0-001

DigiKey Part Number
4294-50236-007H0H0-001-ND
Manufacturer
Manufacturer Product Number
50236-007H0H0-001
Description
7P, 1.0MM PITCH WTB HOUSING
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
25kr.0.10480kr.2.62
50kr.0.09980kr.4.99
100kr.0.09540kr.9.54
250kr.0.08908kr.22.27
500kr.0.08486kr.42.43
1.000kr.0.08083kr.80.83
3.000kr.0.07477kr.224.31
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000