
50228-0134N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0134N-001TR-ND - Tape & Reel (TR) 4294-50228-0134N-001CT-ND - Cut Tape (CT) 4294-50228-0134N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0134N-001 |
Description | 13P, 1.0 MM PITCH WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.18600 | kr.11.86 |
| 100 | kr.1.00490 | kr.100.49 |
| 500 | kr.0.89672 | kr.448.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87898 | kr.878.98 |
| 2.000 | kr.0.83701 | kr.1,674.02 |
| 3.000 | kr.0.81338 | kr.2,440.14 |
| 5.000 | kr.0.78456 | kr.3,922.80 |
| 7.000 | kr.0.76614 | kr.5,362.98 |
| 10.000 | kr.0.74711 | kr.7,471.10 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

