Connector Header Surface Mount 11 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50228-0114N-001

DigiKey Part Number
4294-50228-0114N-001TR-ND - Tape & Reel (TR)
4294-50228-0114N-001CT-ND - Cut Tape (CT)
4294-50228-0114N-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50228-0114N-001
Description
11P, 1.0 MM PITCH WTB WAFER CONN
Customer Reference
Detailed Description
Connector Header Surface Mount 11 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.169" (4.30mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Plastic, Halogen Free
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
50VAC
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.1.02700kr.10.27
100kr.0.87490kr.87.49
500kr.0.78070kr.390.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.76530kr.765.30
2.000kr.0.72872kr.1,457.44
3.000kr.0.70814kr.2,124.42
5.000kr.0.68305kr.3,415.25
7.000kr.0.66701kr.4,669.07
10.000kr.0.65043kr.6,504.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000