
50228-0044N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0044N-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50228-0044N-001 |
Description | 4P, 1.0 MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.33082 | kr.330.82 |
| Unit Price without VAT: | kr.0.33082 |
|---|---|
| Unit Price with VAT: | kr.0.41353 |

