
50019-05041-001 | |
---|---|
DigiKey Part Number | 4294-50019-05041-001TR-ND - Tape & Reel (TR) 4294-50019-05041-001CT-ND - Cut Tape (CT) 4294-50019-05041-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50019-05041-001 |
Description | 50PIN, 0.5MM BTB PLUG CONN, SMT |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4mm, 4.5mm, 6.5mm, 7mm, 8mm | |
Height Above Board | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.09000 | kr.9.09 |
10 | kr.7.74400 | kr.77.44 |
25 | kr.7.25520 | kr.181.38 |
50 | kr.6.90820 | kr.345.41 |
100 | kr.6.57860 | kr.657.86 |
250 | kr.6.16600 | kr.1,541.50 |
500 | kr.5.87162 | kr.2,935.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | kr.5.46021 | kr.7,644.29 |
2.800 | kr.5.19968 | kr.14,559.10 |
4.200 | kr.5.05312 | kr.21,223.10 |
7.000 | kr.4.87442 | kr.34,120.94 |
9.800 | kr.4.76018 | kr.46,649.76 |
Unit Price without VAT: | kr.9.09000 |
---|---|
Unit Price with VAT: | kr.11.36250 |