
320-10241-06 | |
|---|---|
DigiKey Part Number | 4294-320-10241-06-ND |
Manufacturer | |
Manufacturer Product Number | 320-10241-06 |
Description | INTERNAL MINI SAS HD, 4I STR TO |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4i Plug to Plug 2.62' (800.00mm) Silver Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer Aces Connectors | Cable Type Flat, Twin Axial |
Packaging Bag | Usage Internal |
Part Status Active | Length 2.62' (800.00mm) |
Cable Connectors miniSAS HD 4i | Color Silver |
Number of Positions 36 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.82000 | kr.180.82 |
| 10 | kr.153.70100 | kr.1,537.01 |
| 25 | kr.144.07760 | kr.3,601.94 |
| 50 | kr.137.20400 | kr.6,860.20 |
| 100 | kr.130.65920 | kr.13,065.92 |
| 250 | kr.122.48780 | kr.30,621.95 |
| 500 | kr.116.65016 | kr.58,325.08 |
| Unit Price without VAT: | kr.180.82000 |
|---|---|
| Unit Price with VAT: | kr.226.02500 |

