


XR111 | |
|---|---|
DigiKey Part Number | 1891-1001-ND |
Manufacturer | |
Manufacturer Product Number | XR111 |
Description | A111 RADAR SENSOR MODULE XC111 |
Customer Reference | |
Detailed Description | A111, XC111 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 60GHz | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | A111, XC111 | |
Note | - | |
Base Product Number |


