Tubular Ground Braid 0.781" (19.84mm, 25/32") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-4800-AA59569R36T0781

DigiKey Part Number
3479-AC-4800-AA59569R36T0781-DS-ND
Manufacturer
Manufacturer Product Number
AC-4800-AA59569R36T0781
Description
GROUND BRAID TUBULAR METER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.781" (19.84mm, 25/32") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size, Supplied
0.781" (19.84mm, 25/32") - Inner Dia
Manufacturer
AC Tasarim
Number of Carriers
48
Series
Wire Gauge - Ends
36 AWG
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Meters in Order Quantity
Part Status
Active
Spool Size
820.2' (250.00m)
Type
Tubular
Base Product Number
Material
Copper, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990 Meters
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1kr.74.81000kr.74.81
5kr.61.61200kr.308.06
10kr.56.66700kr.566.67
20kr.52.11500kr.1,042.30
50kr.46.65860kr.2,332.93
100kr.42.91360kr.4,291.36
250kr.39.65824kr.9,914.56
Manufacturers Standard Package
Unit Price without VAT:kr.74.81000
Unit Price with VAT:kr.93.51250