



ASL520P | |
|---|---|
DigiKey Part Number | 6020-ASL520P-ND |
Manufacturer | |
Manufacturer Product Number | ASL520P |
Description | AC PLUG NEMA L5-20P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.41000 | kr.128.41 |
| 10 | kr.109.14300 | kr.1,091.43 |
| 25 | kr.102.31160 | kr.2,557.79 |
| 50 | kr.97.42740 | kr.4,871.37 |
| 100 | kr.92.77980 | kr.9,277.98 |
| 250 | kr.86.97680 | kr.21,744.20 |
| 500 | kr.82.83062 | kr.41,415.31 |
| Unit Price without VAT: | kr.128.41000 |
|---|---|
| Unit Price with VAT: | kr.160.51250 |


