



ASL1530R-BK | |
|---|---|
DigiKey Part Number | 6020-ASL1530R-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL1530R-BK |
Description | AC PLUG NEMA L15-30R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L15-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer AC Connectors | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA L15-30R | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Approval Agency cULus |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.68000 | kr.250.68 |
| 10 | kr.213.06200 | kr.2,130.62 |
| 25 | kr.199.72280 | kr.4,993.07 |
| 50 | kr.190.19620 | kr.9,509.81 |
| 100 | kr.181.12680 | kr.18,112.68 |
| 250 | kr.169.80168 | kr.42,450.42 |
| Unit Price without VAT: | kr.250.68000 |
|---|---|
| Unit Price with VAT: | kr.313.35000 |


