



ASL1420P | |
|---|---|
DigiKey Part Number | 6020-ASL1420P-ND |
Manufacturer | |
Manufacturer Product Number | ASL1420P |
Description | AC PLUG NEMA L14-20P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L14-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125/250VAC |
Manufacturer AC Connectors | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA L14-20P | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.24000 | kr.184.24 |
| 10 | kr.156.61100 | kr.1,566.11 |
| 25 | kr.146.80400 | kr.3,670.10 |
| 50 | kr.139.79960 | kr.6,989.98 |
| 100 | kr.133.13180 | kr.13,313.18 |
| 250 | kr.124.80596 | kr.31,201.49 |
| 500 | kr.118.85814 | kr.59,429.07 |
| Unit Price without VAT: | kr.184.24000 |
|---|---|
| Unit Price with VAT: | kr.230.30000 |



