
PRO-EB-575 | |
|---|---|
DigiKey Part Number | 535-PRO-EB-575-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-575 |
Description | EVAL BOARD - PRO-OB-572 SMD ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PRO-OB-572 OnBoard™ Antenna 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PRO-OB-572 | |
Note | - | |
RF Type | - | |
RF Frequency | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.40000 | kr.138.40 |
| 10 | kr.138.10400 | kr.1,381.04 |
| Unit Price without VAT: | kr.138.40000 |
|---|---|
| Unit Price with VAT: | kr.173.00000 |

