
PRO-EB-532 | |
|---|---|
DigiKey Part Number | 535-PRO-EB-532-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-532 |
Description | EVAL BOARD ONBOARD SMD 169 |
Customer Reference | |
Detailed Description | SMD 169 OnBoard™ Antenna 169MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 169MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SMD 169 | |
Note | - | |
RF Type | - | |
RF Frequency | 169MHz | |
Function | Antenna | |
Base Product Number |

