Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AX7DAF1-625.0000T | |
|---|---|
DigiKey Part Number | AX7DAF1-625.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX7DAF1-625.0000T |
Description | XTAL OSC XO 625.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 625 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DAF1-625.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 65mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570BBB000485DG | Skyworks Solutions Inc. | 0 | 863-570BBB000485DG-ND | kr.265.25040 | Parametric Equivalent |
| 570BBB000485DGR | Skyworks Solutions Inc. | 0 | 863-570BBB000485DGRTR-ND | kr.265.24988 | Parametric Equivalent |
| 570BBC000485DG | Skyworks Solutions Inc. | 0 | 863-570BBC000485DG-ND | kr.103.95700 | Parametric Equivalent |
| 570BBC000485DGR | Skyworks Solutions Inc. | 0 | 863-570BBC000485DGRTR-ND | kr.96.36800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.73.57572 | kr.18,393.93 |
| Unit Price without VAT: | kr.73.57572 |
|---|---|
| Unit Price with VAT: | kr.91.96965 |


