AX3PBF1-200.0000T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.56.48000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.56.48000
Datasheet
ClearClock AX3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AX3 Series
6-SMD, No Lead
Abracon: Who We Are Today

AX3PBF1-200.0000T3

DigiKey Part Number
AX3PBF1-200.0000T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX3PBF1-200.0000T3
Description
XTAL OSC XO 200MHZ 2.5V LVPECL
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3PBF1-200.0000T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.