Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AX3PBF1-200.0000 | |
|---|---|
DigiKey Part Number | 535-15059-ND |
Manufacturer | |
Manufacturer Product Number | AX3PBF1-200.0000 |
Description | XTAL OSC XO 200MHZ 2.5V LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3PBF1-200.0000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E20005I2T | CTS-Frequency Controls | 0 | 633E20005I2T-ND | kr.55.95050 | Parametric Equivalent |
| 633P20005I2T | CTS-Frequency Controls | 0 | 633P20005I2T-ND | kr.55.95050 | Parametric Equivalent |
| SIT9120AI-1B1-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-25E200.000000-ND | kr.38.42000 | Parametric Equivalent |
| SIT9120AI-1B2-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-25E200.000000-ND | kr.36.20000 | Parametric Equivalent |



