ClearClock AX3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AX3 Series

AX3DCF1-156.2500T

DigiKey Part Number
535-AX3DCF1-156.2500TTR-ND - Tape & Reel (TR)
535-AX3DCF1-156.2500TCT-ND - Cut Tape (CT)
535-AX3DCF1-156.2500TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3DCF1-156.2500T
Description
XTAL OSC XO 156.25MHZ 1.8V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DCF1-156.2500T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.49000kr.31.49
10kr.27.36600kr.273.66
25kr.25.87920kr.646.98
50kr.24.80760kr.1,240.38
100kr.23.78300kr.2,378.30
250kr.23.50080kr.5,875.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.67731kr.20,677.31
2.000kr.19.82637kr.39,652.74
3.000kr.19.34545kr.58,036.35
Manufacturers Standard Package
Unit Price without VAT:kr.31.49000
Unit Price with VAT:kr.39.36250