20 MHz Ceramic Resonator ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz Ceramic Resonator ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount
Abracon: Who We Are Today

AWSZT-20.00CW-T

DigiKey Part Number
535-10045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSZT-20.00CW-T
Description
CERAMIC RES 20.0000MHZ SMD
Customer Reference
Detailed Description
20 MHz Ceramic Resonator ±0.2% 60 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSZT-20.00CW-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
-
Impedance
60 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.047" (1.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.