2 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.4% 100 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.4% 100 Ohms -40°C ~ 125°C Surface Mount
Abracon: Who We Are Today

AWSCR-2.00CPLB-C47-T4

DigiKey Part Number
535-15072-2-ND - Tape & Reel (TR)
535-15072-1-ND - Cut Tape (CT)
535-15072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-2.00CPLB-C47-T4
Description
CERAMIC RES 2.0000MHZ 47PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.4% 100 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
2 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
47 pF
Impedance
100 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.53600kr.25.36
25kr.2.40160kr.60.04
50kr.2.30140kr.115.07
100kr.2.20630kr.220.63
250kr.2.08664kr.521.66
500kr.2.00028kr.1,000.14
1.000kr.1.91753kr.1,917.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.76217kr.7,048.68
8.000kr.1.68933kr.13,514.64
12.000kr.1.64814kr.19,777.68
20.000kr.1.59770kr.31,954.00
28.000kr.1.56533kr.43,829.24
40.000kr.1.53176kr.61,270.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000