


AWSCR-16.00MTD-T | |
|---|---|
DigiKey Part Number | 535-9362-2-ND - Tape & Reel (TR) 535-9362-1-ND - Cut Tape (CT) 535-9362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-16.00MTD-T |
Description | CERAMIC RES 16.0000MHZ 22PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.5% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-16.00MTD-T Models |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 22 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.185" L x 0.161" W (4.70mm x 4.10mm) |
Frequency Stability ±0.5% | Height 0.067" (1.70mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.91600 | kr.29.16 |
| 25 | kr.2.75680 | kr.68.92 |
| 50 | kr.2.64120 | kr.132.06 |
| 100 | kr.2.53220 | kr.253.22 |
| 250 | kr.2.39476 | kr.598.69 |
| 500 | kr.2.29558 | kr.1,147.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.20068 | kr.2,200.68 |
| 2.000 | kr.2.10964 | kr.4,219.28 |
| 3.000 | kr.2.05813 | kr.6,174.39 |
| 5.000 | kr.1.99510 | kr.9,975.50 |
| 7.000 | kr.1.95464 | kr.13,682.48 |
| 10.000 | kr.1.91266 | kr.19,126.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

