12 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
Abracon: Who We Are Today

AWSCR-12.00CV-T

DigiKey Part Number
535-10007-2-ND - Tape & Reel (TR)
535-10007-1-ND - Cut Tape (CT)
535-10007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-12.00CV-T
Description
CERAMIC RES 12.0000MHZ 22PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AWSCR-12.00CV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
22 pF
Impedance
30 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.44100kr.24.41
25kr.2.31040kr.57.76
50kr.2.21520kr.110.76
100kr.2.12390kr.212.39
250kr.2.00876kr.502.19
500kr.1.92558kr.962.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84595kr.1,845.95
2.000kr.1.76956kr.3,539.12
3.000kr.1.72638kr.5,179.14
5.000kr.1.67348kr.8,367.40
7.000kr.1.63953kr.11,476.71
10.000kr.1.60431kr.16,043.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750