


AWCCA-50N50H40-C01-B | |
|---|---|
DigiKey Part Number | 535-12504-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-50N50H40-C01-B |
Description | RX TX 1 COIL 1 LAYER 24UH 5.7A |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 24µH Wireless Charging Coil Receiver, Transmitter 72mOhm |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Abracon LLC | DC Resistance (DCR) 72mOhm |
Series | Q @ Freq 165 @ 100kHz |
Packaging Box | Current Rating (Amps) 5.7A |
Part Status Not For New Designs | Current - Saturation (Isat) 27A |
Function Receiver, Transmitter | Frequency - Self Resonant 2.9MHz |
Type 1 Coil, 1 Layer | Operating Temperature -25°C ~ 85°C |
Inductance 24µH | Size / Dimension 1.96" L x 1.96" W x 0.15" H (50.0mm x 50.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.28.13375 | kr.281,337.50 |
| Unit Price without VAT: | kr.28.13375 |
|---|---|
| Unit Price with VAT: | kr.35.16719 |

