


AWCCA-50N50H35-C01-B | |
|---|---|
DigiKey Part Number | 535-12502-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-50N50H35-C01-B |
Description | RX TX 1 COIL 1 LAYER 24UH 5.4A |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 24µH Wireless Charging Coil Receiver, Transmitter 72mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 24µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 72mOhm | |
Q @ Freq | 160 @ 100kHz | |
Current Rating (Amps) | 5.4A | |
Current - Saturation (Isat) | 21A | |
Frequency - Self Resonant | 3MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.96" L x 1.96" W x 0.13 " H (50.0mm x 50.0mm x 3.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.26.64000 | kr.266,400.00 |
| Unit Price without VAT: | kr.26.64000 |
|---|---|
| Unit Price with VAT: | kr.33.30000 |

