
AVR-1Z100612SR12LT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z100612SR12LTTR-ND - Tape & Reel (TR) 535-AVR-1Z100612SR12LTCT-ND - Cut Tape (CT) 535-AVR-1Z100612SR12LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z100612SR12LT |
Description | FIXED IND 120NH 83A 0.125 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 83 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 110A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.228" W (9.80mm x 5.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.476" (12.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.8.53400 | kr.85.34 |
| 100 | kr.7.01710 | kr.701.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.39283 | kr.1,917.85 |
| 600 | kr.6.02807 | kr.3,616.84 |
| 900 | kr.5.82470 | kr.5,242.23 |
| 1.500 | kr.5.57848 | kr.8,367.72 |
| 2.100 | kr.5.42215 | kr.11,386.52 |
| 3.000 | kr.5.26131 | kr.15,783.93 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

