AVR-1Z100612SR12LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-1Z100612S70NLT

DigiKey Part Number
535-AVR-1Z100612S70NLTTR-ND - Tape & Reel (TR)
535-AVR-1Z100612S70NLTCT-ND - Cut Tape (CT)
535-AVR-1Z100612S70NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-1Z100612S70NLT
Description
FIXED IND 70NH 70 A 0.12 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Molded Inductor 83 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
70 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
110A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.228" W (9.80mm x 5.80mm)
Height - Seated (Max)
0.476" (12.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.13000kr.10.13
10kr.8.94600kr.89.46
100kr.6.86470kr.686.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.6.50180kr.1,950.54
600kr.6.12040kr.3,672.24
900kr.5.69786kr.5,128.07
1.500kr.5.45700kr.8,185.50
2.100kr.5.30405kr.11,138.51
3.000kr.5.00681kr.15,020.43
Manufacturers Standard Package
Unit Price without VAT:kr.10.13000
Unit Price with VAT:kr.12.66250